Panasonic 390μF Aluminium Electrolytic Capacitor 420V dc - EETHD2S391KJ
- RS Stock No.:
- 744-1880
- Mfr. Part No.:
- EETHD2S391KJ
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 744-1880
- Mfr. Part No.:
- EETHD2S391KJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 390µF | |
| Voltage | 420V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 (Dia.) x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Leakage Current | 3√CV μA | |
| Series | HD SNAP IN | |
| Tolerance | ±20% | |
| Ripple Current | 1.55A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 390µF | ||
Voltage 420V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Leakage Current 3√CV μA | ||
Series HD SNAP IN | ||
Tolerance ±20% | ||
Ripple Current 1.55A | ||
HD Series
From Panasonic, this HD Series of SMD capacitors have an endurance of 3000 h at 105°C and a rated Working Voltage range of 400V dc to 450V dc. 30% smaller than series TS-HC, they feature a Nominal Capacitor Range of 120μF to 680μF, and a DC Leakage Current of 3√CV (μA) max. These SMD Capacitors have an application of rated working voltage at +20°C after 5 minutes.
Related links
- Kemet 2700μF Aluminium Electrolytic Capacitor 420V dc, Screw Terminal - PEH200OO427AMB2
- Nichicon 150μF Aluminium Electrolytic Capacitor 420V dc Through Hole - UCPW6151MHD
- Nichicon 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc - UHE2A221MHD6
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H220
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H101
- Nichicon 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W331MELB45


