Nichicon 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UVY1E222MHD
- RS Stock No.:
- 739-5298
- Mfr. Part No.:
- UVY1E222MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.70
(exc. VAT)
£5.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 85 unit(s) ready to ship
- Plus 325 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.94 | £4.70 |
| 50 - 245 | £0.668 | £3.34 |
| 250 - 495 | £0.506 | £2.53 |
| 500 - 995 | £0.424 | £2.12 |
| 1000 + | £0.368 | £1.84 |
*price indicative
- RS Stock No.:
- 739-5298
- Mfr. Part No.:
- UVY1E222MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 5mm | |
| Series | VY | |
| Tolerance | ±20% | |
| Leakage Current | 1650 μA | |
| Ripple Current | 1.09A | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Series VY | ||
Tolerance ±20% | ||
Leakage Current 1650 μA | ||
Ripple Current 1.09A | ||
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Related links
- Nichicon 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UVY1E222MHD
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole
