Nichicon 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UVY1E222MHD
- RS Stock No.:
- 167-8103
- Mfr. Part No.:
- UVY1E222MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 box of 100 units)*
£52.30
(exc. VAT)
£62.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 900 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £0.523 | £52.30 |
| 200 - 400 | £0.445 | £44.50 |
| 500 - 900 | £0.392 | £39.20 |
| 1000 - 2400 | £0.34 | £34.00 |
| 2500 + | £0.314 | £31.40 |
*price indicative
- RS Stock No.:
- 167-8103
- Mfr. Part No.:
- UVY1E222MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Series | VY | |
| Ripple Current | 1.09A | |
| Leakage Current | 1650 μA | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Series VY | ||
Ripple Current 1.09A | ||
Leakage Current 1650 μA | ||
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Related links
- Nichicon 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UVY1E222MHD
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole
