- RS Stock No.:
- 739-5273
- Mfr. Part No.:
- UVY1E101MDD
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 25)
£0.172
(exc. VAT)
£0.206
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 600 | £0.172 | £4.30 |
625 - 2475 | £0.093 | £2.325 |
2500 + | £0.078 | £1.95 |
*price indicative |
- RS Stock No.:
- 739-5273
- Mfr. Part No.:
- UVY1E101MDD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Series | VY |
Leakage Current | 75 μA |
Ripple Current | 125mA |
Tolerance | ±20% |
- RS Stock No.:
- 739-5273
- Mfr. Part No.:
- UVY1E101MDD
- Brand:
- Nichicon
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through...