Nichicon 100μF Electrolytic Capacitor 200V dc, Through Hole - UCA2D101MHD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
739-4510
Mfr. Part No.:
UCA2D101MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

12000h

Ripple Current

1.28A

Tolerance

±20%

Series

CA

Leakage Current

900 μA

CA Series


Related links