Panasonic 1800μF Electrolytic Capacitor 25V dc, Through Hole - EEUTP1E182S
- RS Stock No.:
- 732-8217
- Mfr. Part No.:
- EEUTP1E182S
- Brand:
- Panasonic
Subtotal (1 pack of 2 units)*
£1.27
(exc. VAT)
£1.524
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £0.635 | £1.27 |
*price indicative
- RS Stock No.:
- 732-8217
- Mfr. Part No.:
- EEUTP1E182S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1800µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +135°C | |
| Lifetime | 2000 h, 5000 h | |
| Lead Pitch | 7.5mm | |
| Series | TP RADIAL | |
| Ripple Current | 2.38A | |
| Leakage Current | 450 μA | |
| Equivalent Series Resistance | 29mΩ | |
| Tolerance | ±20% | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1800µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +135°C | ||
Lifetime 2000 h, 5000 h | ||
Lead Pitch 7.5mm | ||
Series TP RADIAL | ||
Ripple Current 2.38A | ||
Leakage Current 450 μA | ||
Equivalent Series Resistance 29mΩ | ||
Tolerance ±20% | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
