Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 25TLV330M8X10.5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
725-8183
Mfr. Part No.:
25TLV330M8X10.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

5000h

Series

TLV

Leakage Current

0.01 CV or 3 μA

Ripple Current

600mA

Polarised

Polar

Tolerance

±20%

TLV Series


Related links