Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - UPW2W220MHD
- RS Stock No.:
- 715-3287
- Mfr. Part No.:
- UPW2W220MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.47
(exc. VAT)
£8.965
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.494 | £7.47 |
| 50 - 245 | £1.346 | £6.73 |
| 250 - 495 | £1.194 | £5.97 |
| 500 - 995 | £1.046 | £5.23 |
| 1000 + | £0.822 | £4.11 |
*price indicative
- RS Stock No.:
- 715-3287
- Mfr. Part No.:
- UPW2W220MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22µF | |
| Voltage | 450V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 8000h | |
| Lead Pitch | 7.5mm | |
| Ripple Current | 115mA | |
| Tolerance | ±20% | |
| Series | PW | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 115mA | ||
Tolerance ±20% | ||
Series PW | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UPW2W220MHD
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG100
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W220MHD
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ULD2W220MHD6
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG2R2
