Nichicon 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPW1J470MPD

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.94

(exc. VAT)

£2.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 530 unit(s) ready to ship
  • Plus 460 unit(s) ready to ship from another location
  • Plus 1,190 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.194£1.94
100 - 490£0.116£1.16
500 - 990£0.084£0.84
1000 - 1990£0.077£0.77
2000 +£0.074£0.74

*price indicative

Packaging Options:
RS Stock No.:
715-2934
Mfr. Part No.:
UPW1J470MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Ripple Current

405mA

Leakage Current

4 μA

Tolerance

±20%

Series

PW

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Related links