Nichicon 150μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H151MPD
- RS Stock No.:
- 715-2855
- Mfr. Part No.:
- UPW1H151MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.24
(exc. VAT)
£3.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 240 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.324 | £3.24 |
| 50 - 90 | £0.276 | £2.76 |
| 100 - 490 | £0.243 | £2.43 |
| 500 - 1990 | £0.212 | £2.12 |
| 2000 + | £0.194 | £1.94 |
*price indicative
- RS Stock No.:
- 715-2855
- Mfr. Part No.:
- UPW1H151MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000h | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Series | PW | |
| Ripple Current | 615mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Series PW | ||
Ripple Current 615mA | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 150μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UPW1H151MPD
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S
