Nichicon 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPW1V681MHD
- RS Stock No.:
- 715-2776
- Mfr. Part No.:
- UPW1V681MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.808 | £4.04 |
50 - 245 | £0.58 | £2.90 |
250 - 495 | £0.364 | £1.82 |
500 - 995 | £0.322 | £1.61 |
1000 + | £0.268 | £1.34 |
*price indicative
- RS Stock No.:
- 715-2776
- Mfr. Part No.:
- UPW1V681MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 680µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Lead Pitch | 5mm | |
Leakage Current | 4 μA | |
Series | PW | |
Tolerance | ±20% | |
Ripple Current | 1.66A | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 680µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 5mm | ||
Leakage Current 4 μA | ||
Series PW | ||
Tolerance ±20% | ||
Ripple Current 1.66A | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UPW1V681MHD
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- CHEMI-CON 510μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGXF350ELL511MJ16S