Nichicon 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPW1V681MHD
- RS Stock No.:
- 167-7739
- Mfr. Part No.:
- UPW1V681MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 box of 100 units)*
£38.30
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | £0.383 | £38.30 |
500 - 900 | £0.326 | £32.60 |
1000 - 2400 | £0.287 | £28.70 |
2500 - 4900 | £0.249 | £24.90 |
5000 + | £0.237 | £23.70 |
*price indicative
- RS Stock No.:
- 167-7739
- Mfr. Part No.:
- UPW1V681MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 680µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 7000h | |
Series | PW | |
Leakage Current | 4 μA | |
Ripple Current | 1.66A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 680µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 7000h | ||
Series PW | ||
Leakage Current 4 μA | ||
Ripple Current 1.66A | ||
Tolerance ±20% | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UPW1V681MHD
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- CHEMI-CON 510μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGXF350ELL511MJ16S