Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPW1V100MDD
- RS Stock No.:
- 715-2713
- Mfr. Part No.:
- UPW1V100MDD
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 715-2713
- Mfr. Part No.:
- UPW1V100MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 2mm | |
Series | PW | |
Leakage Current | 4 μA | |
Tolerance | ±20% | |
Ripple Current | 180mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Series PW | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Ripple Current 180mA | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UPW1V100MDD
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006