Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPW1V100MDD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-0693
Mfr. Part No.:
UPW1V100MDD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

180mA

Series

PW

Leakage Current

4 μA

COO (Country of Origin):
CN

PW Series Radial 6.3 to 35V


Related links