Nichicon 22 μF Capacitor 160V dc, Radial, Through Hole PC Pin
- RS Stock No.:
- 715-2167
- Mfr. Part No.:
- UCS2C220MPD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 715-2167
- Mfr. Part No.:
- UCS2C220MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 160V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 500mA | |
| Pin Count | 2 | |
| Termination Type | PC Pin | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 8000 h | |
| Series | CS | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 160V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 500mA | ||
Pin Count 2 | ||
Termination Type PC Pin | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 8000 h | ||
Series CS | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 100μA | ||
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
Related links
- Nichicon 22 μF Capacitor 160V dc Through Hole - UCS2C220MPD PC Pin
- Nichicon 10 μF Capacitor 160V dc Through Hole PC Pin
- Nichicon 100 μF Capacitor 160V dc Through Hole PC Pin
- Nichicon 22 μF Capacitor 200V dc Through Hole PC Pin
- Nichicon 100 μF Capacitor 160V dc Through Hole - UCS2C101MHD PC Pin
- Nichicon 10 μF Capacitor 160V dc Through Hole - UCS2C100MPD PC Pin
- Nichicon 820 μF Capacitor 16V dc Through Hole PC Pin
- Nichicon 150 μF Capacitor 25V dc Through Hole PC Pin
