Nichicon 330 μF Capacitor 250V dc, Snap-in - LGR2E331MELB25

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
  • Plus 273 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£3.69-
5 - 9£3.505%
10 - 24£3.3210%
25 - 49£3.1514%
50 +£2.9619%

*price indicative

Packaging Options:
RS Stock No.:
714-9262
Mfr. Part No.:
LGR2E331MELB25
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

330μF

Voltage

250V dc

Construction

Radial Can

Mount Type

Snap-in

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Capacitor Ripple Current

1.2A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

10mm

Tolerance

±20 %

Leakage Current

860μA

Series

GR

Automotive Standard

No

Dissipation Factor

15%

COO (Country of Origin):
JP

GR Series Long Life


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy