Nichicon 330μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E331MELB25
- RS Stock No.:
- 165-3873
- Mfr. Part No.:
- LGR2E331MELB25
- Brand:
- Nichicon
Subtotal (1 bag of 200 units)*
£440.80
(exc. VAT)
£529.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 200 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £2.204 | £440.80 |
*price indicative
- RS Stock No.:
- 165-3873
- Mfr. Part No.:
- LGR2E331MELB25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330µF | |
| Voltage | 250V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 10mm | |
| Leakage Current | 860 μA | |
| Tolerance | ±20% | |
| Ripple Current | 1.2A | |
| Series | GR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 10mm | ||
Leakage Current 860 μA | ||
Tolerance ±20% | ||
Ripple Current 1.2A | ||
Series GR | ||
GR Series Long Life
Related links
- Nichicon 330μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E331MELB25
- RS PRO 150μF Aluminium Electrolytic Capacitor 250V dc, Snap-In
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGJ2E101MELZ15
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMS251VSN471MP40S
- Nichicon 560μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E561MELA35
- Nichicon 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E122MELC50
- Nichicon 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LLS2E152MELC
- Nichicon 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LLS2E102MELB
