Panasonic 330μF Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K331AM

Unavailable
RS will no longer stock this product.
RS Stock No.:
708-3992
Mfr. Part No.:
EEEFK1K331AM
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

80V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

16 (Dia.) x 16.5mm

Height

16.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Tolerance

±20%

Ripple Current

793mA

Polarised

Polar

Series

FK SMD

Equivalent Series Resistance

170mΩ