Rubycon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50RX30470M12.5X25
- RS Stock No.:
- 704-7961
- Mfr. Part No.:
- 50RX30470M12.5X25
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.73
(exc. VAT)
£9.275
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 155 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.546 | £7.73 |
50 - 95 | £1.436 | £7.18 |
100 - 195 | £1.314 | £6.57 |
200 - 395 | £1.22 | £6.10 |
400 + | £1.114 | £5.57 |
*price indicative
- RS Stock No.:
- 704-7961
- Mfr. Part No.:
- 50RX30470M12.5X25
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +130°C | |
Lead Pitch | 5mm | |
Lifetime | 4000h | |
Ripple Current | 1.2A | |
Leakage Current | 0.01 CV or 3 μA | |
Tolerance | ±20% | |
Series | RX30 | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +130°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Ripple Current 1.2A | ||
Leakage Current 0.01 CV or 3 μA | ||
Tolerance ±20% | ||
Series RX30 | ||
RX30 series
Radial 130°C
Related links
- Rubycon 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50RX30470M12.5X25
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H222
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2
- RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102