Rubycon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50RX30470M12.5X25

Subtotal (1 box of 1000 units)*

£418.00

(exc. VAT)

£502.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.418£418.00

*price indicative

RS Stock No.:
172-7611
Mfr. Part No.:
50RX30470M12.5X25
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+130°C

Lifetime

4000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

1.2A

Series

RX30

COO (Country of Origin):
JP

RX30 series



Radial 130°C

Related links