Panasonic 82μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUEE2G820

Unavailable
RS will no longer stock this product.
RS Stock No.:
699-7553
Mfr. Part No.:
EEUEE2G820
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Series

EE RADIAL

Polarised

Polar

Ripple Current

1.645A

Tolerance

±20%