- RS Stock No.:
- 684-1973
- Mfr. Part No.:
- MAL203850101E3
- Brand:
- Vishay
245 In stock - FREE next working day delivery available
230 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.44
(exc. VAT)
£0.53
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.44 | £2.20 |
50 - 120 | £0.308 | £1.54 |
125 - 245 | £0.286 | £1.43 |
250 - 495 | £0.264 | £1.32 |
500 + | £0.242 | £1.21 |
*price indicative |
- RS Stock No.:
- 684-1973
- Mfr. Part No.:
- MAL203850101E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 2500h |
Series | 038 RSU |
Tolerance | ±20% |
Leakage Current | 35 μA |
Ripple Current | 210mA |
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through...
- Vishay 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Vishay 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through...
- Vishay 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...