Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPM1V101MPD
- RS Stock No.:
- 222-9617
- Mfr. Part No.:
- UPM1V101MPD
- Brand:
- Nichicon
Subtotal (1 bag of 3000 units)*
£315.00
(exc. VAT)
£378.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3000 + | £0.105 | £315.00 |
*price indicative
- RS Stock No.:
- 222-9617
- Mfr. Part No.:
- UPM1V101MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Length | 11.5mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | UPM | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Length 11.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Automotive Standard AEC-Q200 | ||
Series UPM | ||
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
The Nichicon UPM series is a Lead type, low impedance aluminium electrolytic capacitor which has rated capacitance of 100 μF with capacitance tolerance of ± 20%. It has high reliability withstanding 5000 hour load life at +105°C
Compliant to the RoHS directive.
AEC-Q200 compliant.
AEC-Q200 compliant.
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UPM1V101MPD
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVR1V101MED
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
