Vishay 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210158103E3
- RS Stock No.:
- 683-2020
- Mfr. Part No.:
- MAL210158103E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£24.22
(exc. VAT)
£29.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 13 unit(s) shipping from 06 October 2025
- Plus 10 unit(s) shipping from 06 October 2025
- Plus 94 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £24.22 |
5 - 9 | £23.25 |
10 - 24 | £21.79 |
25 - 49 | £20.59 |
50 + | £19.37 |
*price indicative
- RS Stock No.:
- 683-2020
- Mfr. Part No.:
- MAL210158103E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10000µF | |
Voltage | 63V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 80mm | |
Height | 80mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 10000h | |
Series | 101 PHR-ST | |
Tolerance | ±20% | |
Equivalent Series Resistance | 27mΩ | |
Ripple Current | 8.1A | |
Leakage Current | 1260 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10000µF | ||
Voltage 63V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 80mm | ||
Height 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 10000h | ||
Series 101 PHR-ST | ||
Tolerance ±20% | ||
Equivalent Series Resistance 27mΩ | ||
Ripple Current 8.1A | ||
Leakage Current 1260 μA | ||
101 PHR-STB Series
Ideal for standard and switch mode power supply applications
High ripple current
Insulated with a blue sleeve
High ripple current
Insulated with a blue sleeve
Note
Screws and washers for termination are supplied.
Related links
- EPCOS 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41580A8339M600
- Vishay 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210118333E3
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A153KE063
- KEMET 0.16F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS70A164NP063
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MD5100MU2
- KEMET 4700μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS40A472DB063
- Vishay 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - MAL210618333E3
- KEMET 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MO5470MU2