Panasonic 180μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 628-4153
- Mfr. Part No.:
- EEFSE0J181R
- Brand:
- Panasonic
Subtotal (1 unit)*
£0.40
(exc. VAT)
£0.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.40 |
*price indicative
- RS Stock No.:
- 628-4153
- Mfr. Part No.:
- EEFSE0J181R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 180µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 5mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 4.2mm | |
| Dimensions | 7.3 x 4.3 x 4.2mm | |
| Series | SE | |
| Minimum Operating Temperature | -40°C | |
| Ripple Current | 4A | |
| Lifetime | 1000h | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 180µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 5mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Maximum Operating Temperature +105°C | ||
Height 4.2mm | ||
Dimensions 7.3 x 4.3 x 4.2mm | ||
Series SE | ||
Minimum Operating Temperature -40°C | ||
Ripple Current 4A | ||
Lifetime 1000h | ||
Polarised Polar | ||


