Panasonic 56μF Polymer Capacitor 4V dc, Surface Mount - EEFCD0G560R
- RS Stock No.:
- 628-4147
- Mfr. Part No.:
- EEFCD0G560R
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 628-4147
- Mfr. Part No.:
- EEFCD0G560R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 56µF | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 7.3 x 4.3 x 1.8mm | |
| Height | 1.8mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | FC SMD | |
| Ripple Current | 2.5A | |
| Equivalent Series Resistance | 18mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 56µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 7.3 x 4.3 x 1.8mm | ||
Height 1.8mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series FC SMD | ||
Ripple Current 2.5A | ||
Equivalent Series Resistance 18mΩ | ||
