Panasonic 100μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - EEUED2V101

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
526-2253
Mfr. Part No.:
EEUED2V101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

350V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Tolerance

±20%

Polarised

Polar

Ripple Current

1.2A

Series

ED RADIAL

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links