Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVR1C102MPD

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.025

(exc. VAT)

£6.025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
  • Plus 1,350 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.201£5.03
100 - 225£0.153£3.83
250 - 975£0.143£3.58
1000 - 2475£0.13£3.25
2500 +£0.126£3.15

*price indicative

Packaging Options:
RS Stock No.:
520-0823
Mfr. Part No.:
UVR1C102MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Series

VR

Leakage Current

3 μA, 4 μA

Ripple Current

790mA

Tolerance

±20%

Nichicon VR Series General Purpose Electrolytic Capacitors


Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

Related links