Nichicon 4.7μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H4R7MDD
- RS Stock No.:
- 519-4273
- Mfr. Part No.:
- UPS1H4R7MDD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 519-4273
- Mfr. Part No.:
- UPS1H4R7MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4.7µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Leakage Current | 4 μA | |
| Ripple Current | 90mA | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 90mA | ||
Series PS | ||
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
Miniature sized
Related links
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HP472DJ
- Wurth Elektronik 10000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 860020684033
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HA472DA
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50ML22MEFC8X5
- CHEMI-CON 3.3μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ESRG500ELL3R3MD07D
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKMQ500ELL102MK25S
- Panasonic 33μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM330
