EPCOS 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43504B9107M
- RS Stock No.:
- 496-1656
- Mfr. Part No.:
- B43504B9107M
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£2.255
(exc. VAT)
£2.706
(inc. VAT)
- RS Stock No.:
- 496-1656
- Mfr. Part No.:
- B43504B9107M
- Brand:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 100µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Lead Pitch | 10mm | |
Equivalent Series Resistance | 880mΩ | |
Series | B43504 | |
Tolerance | ±20% | |
Ripple Current | 610mA | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 100µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 880mΩ | ||
Series B43504 | ||
Tolerance ±20% | ||
Ripple Current 610mA | ||
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G101MELC15
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G221MELA30