Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEAGA1V100
- RS Stock No.:
- 414-9064
- Mfr. Part No.:
- EEAGA1V100
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.275
(exc. VAT)
£3.925
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 800 unit(s) ready to ship
- Plus 225 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.131 | £3.28 |
| 100 - 225 | £0.122 | £3.05 |
| 250 - 475 | £0.115 | £2.88 |
| 500 - 975 | £0.106 | £2.65 |
| 1000 + | £0.098 | £2.45 |
*price indicative
- RS Stock No.:
- 414-9064
- Mfr. Part No.:
- EEAGA1V100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2mm | |
| Leakage Current | 3 μA | |
| Ripple Current | 35mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | GA | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2mm | ||
Leakage Current 3 μA | ||
Ripple Current 35mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series GA | ||
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEAGA1V100
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL217250222E3
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFK1V152L
- RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 820μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUHD1V681
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860160575028


