Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£32.90
(exc. VAT)
£39.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 208 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £32.90 | - |
| 5 - 9 | £30.93 | 5% |
| 10 - 24 | £28.95 | 12% |
| 25 - 49 | £26.97 | 18% |
| 50 + | £24.51 | 25% |
*price indicative
- RS Stock No.:
- 381-9683
- Mfr. Part No.:
- ALS31A472MF200
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 200V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Height | 105mm | |
| Polarity | Polar | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 66mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 13A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lifetime | 38000 h | |
| Leakage Current | 5.6mA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 33 | |
| Automotive Standard | No | |
| Series | ALS31 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 200V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Height 105mm | ||
Polarity Polar | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 66mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 13A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lifetime 38000 h | ||
Leakage Current 5.6mA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 33 | ||
Automotive Standard No | ||
Series ALS31 | ||
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
Related links
- KEMET 4700 μF Capacitor 200V dc, Screw - ALS31A472MF200
- KEMET 1500 μF Capacitor 200V dc, Screw
- KEMET 10000 μF Capacitor 200V dc, Screw
- KEMET 6800 μF Capacitor 200V dc, Screw
- Vishay 2200 μF Capacitor 200V dc, Screw
- Vishay 1500 μF Capacitor 200V dc, Screw
- Vishay 8600 μF Capacitor 200V dc, Screw
- KEMET 2200 μF Capacitor 200 V Screw, Solder Lug - ALT22A222DF200 Screw
