KEMET 2200μF Aluminium Electrolytic Capacitor 200V dc, Solder Lug - ALT22A222DF200
- RS Stock No.:
- 172-6897
- Mfr. Part No.:
- ALT22A222DF200
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 172-6897
- Mfr. Part No.:
- ALT22A222DF200
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2200µF | |
| Voltage | 200V dc | |
| Mounting Type | Solder Lug | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 x 105mm | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 26000 h @ +85 °C/200V dc/Ir | |
| Series | ALT22 | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 2.64 mA | |
| Ripple Current | 7.95 A @ 100Hz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2200µF | ||
Voltage 200V dc | ||
Mounting Type Solder Lug | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 x 105mm | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 26000 h @ +85 °C/200V dc/Ir | ||
Series ALT22 | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 2.64 mA | ||
Ripple Current 7.95 A @ 100Hz | ||
ALT22A Series - Clamp mounting
High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
Note
Clamp fixing not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
Related links
- KEMET 2200μF Aluminium Electrolytic Capacitor 200V dc, Solder Lug - ALT22A222DF200
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Solder Lug - ALT22A103CD063
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Solder Lug - ALT22A153DE063
- KEMET 4700μF Aluminium Electrolytic Capacitor 40V dc, Solder Lug - ALT22A472AB040
- KEMET 470μF Aluminium Electrolytic Capacitor 385V dc, Solder Lug - ALT22A471DD385
- KEMET 33000μF Aluminium Electrolytic Capacitor 16V dc, Solder Lug - ALT22A333CD016
- KEMET 22000μF Aluminium Electrolytic Capacitor 40V dc, Solder Lug - ALT22A223DD040
- KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Solder Lug - ALT22A472DD100
