Panasonic 4.7μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG4R7

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.04

(exc. VAT)

£1.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 515 unit(s) ready to ship from another location
  • Plus 1,215 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.208£1.04
50 - 95£0.094£0.47
100 +£0.08£0.40

*price indicative

RS Stock No.:
365-4464
Mfr. Part No.:
ECA2AHG4R7
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Ripple Current

38mA

Polarised

Polar

Leakage Current

3 μA

Series

NHG

Tolerance

±20%

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links