Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A682
- RS Stock No.:
- 315-0401
- Mfr. Part No.:
- EEUFC1A682
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.17
(exc. VAT)
£9.805
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 50 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.634 | £8.17 |
| 50 + | £1.29 | £6.45 |
*price indicative
- RS Stock No.:
- 315-0401
- Mfr. Part No.:
- EEUFC1A682
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 6800µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000h | |
| Series | FC Radial | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 3 μA | |
| Ripple Current | 3.01A | |
| Equivalent Series Resistance | 18mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 6800µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Series FC Radial | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Ripple Current 3.01A | ||
Equivalent Series Resistance 18mΩ | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A682
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A222L
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A272L
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVR1A101MDD
- Nichicon 100μF Polymer Aluminium Solid Electrolytic Capacitor 10V dc Through Hole - RNS1A101MDN1KX
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 10V dc Through Hole - RNS1A221MDN1PH


