Vishay 100μF Aluminium Electrolytic Capacitor 35V dc - MAL215030101E3
- RS Stock No.:
- 285-8402
- Distrelec Article No.:
- 301-85-651
- Mfr. Part No.:
- MAL215030101E3
- Brand:
- Vishay
Subtotal (1 unit)*
£0.75
(exc. VAT)
£0.90
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 2,518 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.75 |
*price indicative
- RS Stock No.:
- 285-8402
- Distrelec Article No.:
- 301-85-651
- Mfr. Part No.:
- MAL215030101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12 x 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12 x 8mm | ||
- COO (Country of Origin):
- CN
The Aluminium Electrolytic Capacitor has very low impedance and low ESR in smaller case sizes than the 136 RVI series. This capacitor has radial leads, cylindrical aluminium case with pressure relief, insulated with a blue sleeve.
AEC Q200 qualified
Charge and discharge proof
Excellent ripple current capability
High stability and high reliability
Charge and discharge proof
Excellent ripple current capability
High stability and high reliability
Related links
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL215370339E3
- Vishay 10μF Aluminium Electrolytic Capacitor 35V dc - MAL215370109E3
- Nichicon 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc - UHE1V222MHD
- Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc - MAL215050472E3
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL214699013E3
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc - MAL215099001E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc - MAL215060222E3
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc - MAL215099012E3