Vishay 15000 μF Capacitor 63V dc, Screw - MAL210118153E3
- RS Stock No.:
- 280-6677
- Mfr. Part No.:
- MAL210118153E3
- Brand:
- Vishay
Get a bulk buy discount
Add 5 more to save £9.55
View bulk pricing optionsSubtotal (1 unit)*
£32.39
(exc. VAT)
£38.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 143 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £32.39 | - |
| 5 - 9 | £30.48 | £9.55 |
| 10 - 19 | £28.57 | £38.20 |
| 20 + | £25.72 | £133.40 |
*price indicative
- RS Stock No.:
- 280-6677
- Mfr. Part No.:
- MAL210118153E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 15000μF | |
| Voltage | 63V dc | |
| Mount Type | Screw | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 9.7A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC 30301, EN 130300, IEC 60062, IEC 60068, IEC 60384-4 | |
| Lifetime | 15000 h | |
| Series | 101/102 PHR-ST | |
| Leakage Current | 1.9mA | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 19mΩ | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 15000μF | ||
Voltage 63V dc | ||
Mount Type Screw | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 9.7A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC 30301, EN 130300, IEC 60062, IEC 60068, IEC 60384-4 | ||
Lifetime 15000 h | ||
Series 101/102 PHR-ST | ||
Leakage Current 1.9mA | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 19mΩ | ||
Tolerance ±20 % | ||
The Vishay aluminium electrolytic capacitors has power high ripple current and screw terminals. It is used for motor drives, inverters, UPS, and traction systems applications and, it has low ESR and high ripple current capability.
Pressure relief in the sealing
Long life and insulated
Related links
- Vishay 15000 μF Capacitor 63V dc, Screw - MAL210118153E3
- TDK 15000 μF Capacitor 63V dc, Screw
- KEMET 15000 μF Capacitor 63V dc, Screw - ALS30A153KE063
- TDK 15000 μF Capacitor 63V dc, Screw - B41560A8159M600
- KEMET 0.16 F Capacitor 63V dc, Screw - ALS70A164NP063
- TDK 0.1 F Capacitor 63V dc, Screw
- TDK 0.1 F Capacitor 63V dc, Screw - B41456B8100M600
- TDK 22000 μF Capacitor 63V dc, Screw
