Vishay 15000 μF Capacitor 63V dc, Screw - MAL210118153E3
- RS Stock No.:
- 280-6676
- Mfr. Part No.:
- MAL210118153E3
- Brand:
- Vishay
Subtotal (1 box of 50 units)*
£1,395.50
(exc. VAT)
£1,674.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £27.91 | £1,395.50 |
*price indicative
- RS Stock No.:
- 280-6676
- Mfr. Part No.:
- MAL210118153E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 15000μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Screw | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 9.7A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 15000 h | |
| Standards/Approvals | CECC 30301, EN 130300, IEC 60062, IEC 60068, IEC 60384-4 | |
| Series | 101/102 PHR-ST | |
| Equivalent Series Resistance ESR | 19mΩ | |
| Automotive Standard | No | |
| Leakage Current | 1.9mA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 15000μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Screw | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 9.7A | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lifetime 15000 h | ||
Standards/Approvals CECC 30301, EN 130300, IEC 60062, IEC 60068, IEC 60384-4 | ||
Series 101/102 PHR-ST | ||
Equivalent Series Resistance ESR 19mΩ | ||
Automotive Standard No | ||
Leakage Current 1.9mA | ||
Tolerance ±20 % | ||
The Vishay aluminium electrolytic capacitors has power high ripple current and screw terminals. It is used for motor drives, inverters, UPS, and traction systems applications and, it has low ESR and high ripple current capability.
Pressure relief in the sealing
Long life and insulated
Related links
- Vishay 15000 μF Capacitor 63V dc, Screw - MAL210118153E3
- TDK 15000 μF Capacitor 63V dc, Screw
- KEMET 15000 μF Capacitor 63V dc, Screw - ALS30A153KE063
- TDK 15000 μF Capacitor 63V dc, Screw - B41560A8159M600
- KEMET 0.16 F Capacitor 63V dc, Screw - ALS70A164NP063
- TDK 0.1 F Capacitor 63V dc, Screw
- TDK 0.1 F Capacitor 63V dc, Screw - B41456B8100M600
- TDK 22000 μF Capacitor 63V dc, Screw
