Vishay 220 μF Capacitor 35V dc, Through Hole - MAL214631101E3 Radial

Subtotal (1 box of 800 units)*

£402.40

(exc. VAT)

£483.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,400 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +£0.503£402.40

*price indicative

RS Stock No.:
280-3544
Mfr. Part No.:
MAL214631101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

220μF

Voltage

35V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

420mA

Termination Type

Radial

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 30301, IEC 60062, IEC 60384-4/EN 130300

Lead Pitch

5mm

Lifetime

6000 h

Tolerance

±20 %

Leakage Current

53μA

Series

146 RTI

Automotive Standard

AEC-Q200

Dissipation Factor

0.1%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

Very low ESR

RoHS compliant

Charge and discharge proof

Insulated with blue PET sleeve

High stability and high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy