Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL213838478E3 Axial

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-3532
Mfr. Part No.:
MAL213838478E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

4.7μF

Voltage

63V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Axial

Pin Count

2

Capacitor Ripple Current

35mA

Maximum Operating Temperature

105°C

Lead Pitch

17.5mm

Standards/Approvals

IEC 60062, IEC 60068, IEC 60384-4/EN130 300

Lifetime

10000 h

Series

138 AML

Equivalent Series Resistance ESR

30Ω

Tolerance

±20 %

Leakage Current

4.6μA

Automotive Standard

No

Dissipation Factor

0.09%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy