Vishay 470 μF Capacitor 100V dc, Through Hole Radial Lead

Bulk discount available

Subtotal (1 unit)*

£4.10

(exc. VAT)

£4.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 243 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.10
10 - 19£3.83
20 - 49£3.41
50 +£2.73

*price indicative

RS Stock No.:
280-3479
Mfr. Part No.:
MAL213699476E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470μF

Product Type

Capacitor

Voltage

100V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

18mm

Capacitor Ripple Current

1.8A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Standards/Approvals

IEC 60384-4/EN130300

Lifetime

10000 h

Automotive Standard

No

Series

136 RVI

Tolerance

±20 %

Leakage Current

470μA

Dissipation Factor

0.07%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Very low impedance and low ESR

Related links