Vishay 47 μF Capacitor 100V dc, Through Hole - MAL213669479E3 Radial
- RS Stock No.:
- 280-3476
- Mfr. Part No.:
- MAL213669479E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£276.50
(exc. VAT)
£332.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.553 | £276.50 |
*price indicative
- RS Stock No.:
- 280-3476
- Mfr. Part No.:
- MAL213669479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 450mA | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | IEC 60384-4/EN130300 | |
| Series | 136 RVI | |
| Leakage Current | 47μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.07% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 450mA | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals IEC 60384-4/EN130300 | ||
Series 136 RVI | ||
Leakage Current 47μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 0.07% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Very low impedance and low ESR
Related links
- Vishay 47 μF Capacitor 100V dc, Through Hole - MAL213669479E3 Radial
- Vishay 470 μF Capacitor 100V dc, Through Hole - MAL213699476E3 Radial
- Vishay 47 μF Capacitor 100V dc, Through Hole - MAL213639479E3 Radial
- Vishay 220 μF Capacitor 100V dc, Through Hole - MAL213669221E3 Radial
- Vishay 47 μF Capacitor 50V dc, Through Hole - MAL216051479E3 Radial
- Vishay 220 μF Capacitor 100V dc, Through Hole - MAL213639221E3 Radial
- Vishay 100 μF Capacitor 100V dc, Through Hole - MAL213659101E3 Radial
- Vishay 100 μF Capacitor 100V dc, Through Hole - MAL213669101E3 Radial
