Vishay 4700 μF Capacitor 16V dc, Through Hole - MAL213665472E3 Radial
- RS Stock No.:
- 280-3471
- Mfr. Part No.:
- MAL213665472E3
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
£3.86
(exc. VAT)
£4.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 456 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.86 | - |
| 10 - 19 | £3.60 | 6% |
| 20 - 49 | £3.21 | 16% |
| 50 + | £2.57 | 33% |
*price indicative
- RS Stock No.:
- 280-3471
- Mfr. Part No.:
- MAL213665472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | IEC 60384-4/EN130300 | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | 136 RVI | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals IEC 60384-4/EN130300 | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series 136 RVI | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Very low impedance and low ESR
Related links
- Vishay 4700 μF Capacitor 16V dc, Through Hole - MAL213665472E3 Radial
- Vishay 4700 μF Capacitor 16V dc, Through Hole - MAL214655472E3 Radial
- Vishay 4700 μF Capacitor 16V dc, Through Hole - MAL217255472E3 Radial
- Vishay 4700 μF Capacitor 16V dc, Through Hole - MAL213655472E3 Radial
- Vishay 4700 μF Capacitor 16V dc, Through Hole - MAL214695475E3 Radial
- Vishay 470 μF Capacitor 16V dc, Through Hole - MAL203855471E3 Radial
- Vishay 1000 μF Capacitor 16V dc, Through Hole - MAL216055102E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL217055222E3 Radial
