Vishay 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL217255472E3

Subtotal (1 box of 100 units)*

£189.50

(exc. VAT)

£227.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship
Units
Per unit
Per Box*
100 +£1.895£189.50

*price indicative

RS Stock No.:
261-0244
Mfr. Part No.:
MAL217255472E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4700µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 20mm

Diameter

18mm

Maximum Operating Temperature

+105°C

Series

172 RLX

Automotive Standard

AEC-Q200

COO (Country of Origin):
AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.

AEC-Q200 qualified
Charge and discharge proof

Related links