Vishay 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL217255472E3
- RS Stock No.:
- 261-0245
- Mfr. Part No.:
- MAL217255472E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 653 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £3.34 |
| 10 - 19 | £3.04 |
| 20 - 49 | £2.65 |
| 50 + | £2.06 |
*price indicative
- RS Stock No.:
- 261-0245
- Mfr. Part No.:
- MAL217255472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4700µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 x 20mm | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Series | 172 RLX | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 20mm | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Series 172 RLX | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.
AEC-Q200 qualified
Charge and discharge proof
Charge and discharge proof
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL217255472E3
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
