Vishay 220μF Aluminium Electrolytic Capacitor 10V dc - MAL211834221E3
- RS Stock No.:
- 280-3393
- Mfr. Part No.:
- MAL211834221E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£9.74
(exc. VAT)
£11.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 960 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £1.948 | £9.74 |
| 25 - 45 | £1.85 | £9.25 |
| 50 - 95 | £1.694 | £8.47 |
| 100 - 195 | £1.558 | £7.79 |
| 200 + | £1.364 | £6.82 |
*price indicative
- RS Stock No.:
- 280-3393
- Mfr. Part No.:
- MAL211834221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.5 x 18mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.5 x 18mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 10V dc - MAL211834221E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 10V dc - MAL213664222E3
- Vishay 330μF Aluminium Electrolytic Capacitor 10V dc - MAL202134331E3
- Nichicon 220μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPS1A221MED
- Vishay 1000μF Aluminium Electrolytic Capacitor 10V dc - MAL213664102E3
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865230253005
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc - EEE1AA100NR
- Vishay 470μF Aluminium Electrolytic Capacitor 10V dc - MAL202134471E3
