Vishay 470μF Aluminium Electrolytic Capacitor 10V dc - MAL202134471E3
- RS Stock No.:
- 280-3313
- Mfr. Part No.:
- MAL202134471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£9.84
(exc. VAT)
£11.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £1.968 | £9.84 |
| 25 - 45 | £1.812 | £9.06 |
| 50 - 95 | £1.718 | £8.59 |
| 100 - 195 | £1.56 | £7.80 |
| 200 + | £1.374 | £6.87 |
*price indicative
- RS Stock No.:
- 280-3313
- Mfr. Part No.:
- MAL202134471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470µF | |
| Voltage | 10V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.5 x 18mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.5 x 18mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 10V dc - MAL202134471E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 10V dc - MAL213664222E3
- Vishay 470μF Aluminium Electrolytic Capacitor 10V dc - MAL211834471E3
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Vishay 330μF Aluminium Electrolytic Capacitor 10V dc - MAL202134331E3
- Nichicon 220μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPS1A221MED
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A471
