Vishay 680 μF Capacitor 16 V, Axial - MAL216055681E3 Axial Lead
- RS Stock No.:
- 280-0444
- Mfr. Part No.:
- MAL216055681E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£12.63
(exc. VAT)
£15.155
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 985 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | £2.526 | £12.63 |
| 10 - 20 | £2.414 | £12.07 |
| 25 - 45 | £2.132 | £10.66 |
| 50 + | £1.852 | £9.26 |
*price indicative
- RS Stock No.:
- 280-0444
- Mfr. Part No.:
- MAL216055681E3
- Brand:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 16 V | |
| Mount Type | Axial | |
| Construction | Non-Solid Electrolyte | |
| Packaging | Taped | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5 mm | |
| Termination Type | Axial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 700 mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4 / EN 130300 | |
| Lead Pitch | 5mm | |
| Series | 160 | |
| Leakage Current | 112μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 0.04Ω | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 16 V | ||
Mount Type Axial | ||
Construction Non-Solid Electrolyte | ||
Packaging Taped | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5 mm | ||
Termination Type Axial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 700 mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4 / EN 130300 | ||
Lead Pitch 5mm | ||
Series 160 | ||
Leakage Current 112μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 0.04Ω | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
AEC Q200 qualified
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 680μF Aluminium Electrolytic Capacitor 16V dc - MAL216055681E3
- Vishay 220μF Aluminium Electrolytic Capacitor 16V dc - MAL214699512E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc - MAL212015102E3
- Vishay 220μF Aluminium Electrolytic Capacitor 16V dc - MAL211835221E3
- Vishay 470μF Aluminium Electrolytic Capacitor 16V dc - MAL215375471E3
- Vishay 470μF Aluminium Electrolytic Capacitor 16V dc - MAL214635471E3
- Vishay 220μF Aluminium Electrolytic Capacitor 16V dc - MAL202135221E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 16V dc - MAL213665472E3