Vishay 680 μF Capacitor 16 V, Axial - MAL216055681E3 Axial Lead

Subtotal (1 box of 250 units)*

£257.00

(exc. VAT)

£308.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£1.028£257.00

*price indicative

RS Stock No.:
280-0443
Mfr. Part No.:
MAL216055681E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

680μF

Voltage

16 V

Mount Type

Axial

Construction

Non-Solid Electrolyte

Packaging

Taped

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

12.5 mm

Pin Count

2

Termination Type

Axial Lead

Capacitor Ripple Current

700 mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

2000 h

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4 / EN 130300

Series

160

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.04Ω

Tolerance

±20 %

Leakage Current

112μA

Dissipation Factor

0.14%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

Very low ESR

RoHS compliant

AEC Q200 qualified

Charge and discharge proof

Insulated with blue PET sleeve

High stability and high reliability

Related links