Vishay 220μF Aluminium Electrolytic Capacitor 16V dc - MAL202135221E3
- RS Stock No.:
- 280-3315
- Distrelec Article No.:
- 167-03-680
- Mfr. Part No.:
- MAL202135221E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£9.01
(exc. VAT)
£10.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9,925 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £1.802 | £9.01 |
| 25 - 45 | £1.66 | £8.30 |
| 50 - 95 | £1.488 | £7.44 |
| 100 + | £1.258 | £6.29 |
*price indicative
- RS Stock No.:
- 280-3315
- Distrelec Article No.:
- 167-03-680
- Mfr. Part No.:
- MAL202135221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 16V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 11mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 11mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 16V dc - MAL202135221E3
- Vishay 330μF Aluminium Electrolytic Capacitor 16V dc - MAL215097512E3
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Vishay 220μF Aluminium Electrolytic Capacitor 16V dc - MAL214699512E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C221AP
- Vishay 220μF Aluminium Electrolytic Capacitor 16V dc - MAL211835221E3
- Vishay 470μF Aluminium Electrolytic Capacitor 16V dc - MAL215375471E3
- Vishay 470μF Aluminium Electrolytic Capacitor 16V dc - MAL214635471E3
